895-065-523-602

Heilind Number:EDA895-065-523-602
Manufacturer:EDAC
Manufacturer Number:895-065-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-523-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this black connector features 65 positions in a single row, providing ample space for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and fire resistance, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic assemblies. Upgrade your connectivity solutions with this versatile connector, ideal for a range of applications in the electronics industry.