895-065-524-404

Heilind Number:EDA895-065-524-404
Manufacturer:EDAC
Manufacturer Number:895-065-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-524-404

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 65 positions with a single row configuration, this connector ensures efficient signal transfer in black housing with UL 94V-0 Polyphenylene Sulfide construction. Each contact is crafted from durable copper alloy, guaranteeing reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connections with this essential component for seamless and reliable PCB connectivity.