895-065-524-602

Heilind Number:EDA895-065-524-602
Manufacturer:EDAC
Manufacturer Number:895-065-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-524-602

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features a single row layout with 65 positions and a tight pitch of .1 inch for efficient data transfer. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector offers versatility and stability in even the most demanding environments. Upgrade your electronic assemblies with this essential component.