895-065-525-102

Heilind Number:EDA895-065-525-102
Manufacturer:EDAC
Manufacturer Number:895-065-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-525-102

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. This sleek black connector boasts a high amperage of 3A, ensuring optimal power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and precision-engineered copper alloy contacts, it guarantees long-lasting performance. With 65 positions and a compact .1" pitch, it offers seamless connectivity for your PCBs. The straight mount orientation and versatile operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your setup with this essential connector, a must-have in any tech enthusiast's toolkit.