895-065-525-412

Heilind Number:EDA895-065-525-412
Manufacturer:EDAC
Manufacturer Number:895-065-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-525-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts 65 positions in a single row, ensuring seamless integration into your circuit setup. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, providing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.