895-065-540-607

Heilind Number:EDA895-065-540-607
Manufacturer:EDAC
Manufacturer Number:895-065-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-540-607

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row, ensuring optimal performance in your electronic setups. The durable housing material, made of UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety. Crafted with precision, the contact material is copper alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for seamless data transfer. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connector game with this high-quality component.