895-065-541-101

Heilind Number:EDA895-065-541-101
Manufacturer:EDAC
Manufacturer Number:895-065-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-541-101

Detailed Description

Elevate your connection game with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, with a pitch of .1 inch for precision alignment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your PCB setup with this essential connector for unparalleled connectivity and efficiency.