895-065-541-107

Heilind Number:EDA895-065-541-107
Manufacturer:EDAC
Manufacturer Number:895-065-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-541-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration between devices. With an amperage of 3A, it ensures efficient power transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its single row configuration with 65 positions allows for precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide easy installation on the PCB. With a straight mount orientation, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Explore our range of connectors for more options.