895-065-541-108

Heilind Number:EDA895-065-541-108
Manufacturer:EDAC
Manufacturer Number:895-065-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance 65-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The Copper Alloy contact material ensures optimal conductivity, while the single row configuration with a row spacing of .2 inches allows for easy installation. Perfect for a range of applications, this connector is a must-have for any electronics project.