895-065-541-404

Heilind Number:EDA895-065-541-404
Manufacturer:EDAC
Manufacturer Number:895-065-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-541-404

Detailed Description

Enhance your electronic connections with this high-performing black Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it features 65 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Its straight orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential connector for seamless and reliable performance.