895-065-541-412

Heilind Number:EDA895-065-541-412
Manufacturer:EDAC
Manufacturer Number:895-065-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 65 positions in a single row configuration, it ensures seamless data transmission. Crafted with precision, the connector guarantees reliable contact, thanks to its Copper Alloy material. The UL 94V-0 Polyphenylene Sulfide housing offers durability while meeting safety standards. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation simplifies installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.