895-065-542-402

Heilind Number:EDA895-065-542-402
Manufacturer:EDAC
Manufacturer Number:895-065-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-542-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component boasts a sleek black design, ensuring seamless integration into your setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contact material, it guarantees reliable performance. With a single row layout featuring 65 positions and a .1 inch pitch, it offers efficient signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your system with this indispensable connector for optimal functionality.