895-065-542-403

Heilind Number:EDA895-065-542-403
Manufacturer:EDAC
Manufacturer Number:895-065-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-542-403

Detailed Description

Elevate your PCB connectivity with our Black Card Edge Connector. Designed for seamless integration, this high-performance connector features 65 positions in a single row, ensuring optimal signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in any operating environment, with an impressive amperage rating of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Suitable for a wide range of applications, this connector is a must-have for any electronics project, delivering exceptional performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solution today and experience seamless, efficient PCB connections like never before.