895-065-544-101

Heilind Number:EDA895-065-544-101
Manufacturer:EDAC
Manufacturer Number:895-065-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient and reliable signal transmission. The black housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made from copper alloy, optimizing conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for densely populated PCBs. Its straight mount orientation offers easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.