895-065-558-108

Heilind Number:EDA895-065-558-108
Manufacturer:EDAC
Manufacturer Number:895-065-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-558-108

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 65 copper alloy contact positions in a single row, allowing for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile and essential component for your electronic projects. Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 65 copper alloy contact positions in a single row, allowing for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile and essential component for your electronic projects.