895-065-558-403

Heilind Number:EDA895-065-558-403
Manufacturer:EDAC
Manufacturer Number:895-065-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-558-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation offers versatility in installation. With 65 positions and a single row configuration, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable performance in demanding environments. Operating smoothly between -40 to 105°C, it's suitable for a wide range of applications. Whether for professional projects or DIY electronics, this black connector, with a pitch of .1 inches and row spacing of .2 inches, is an essential component for your connectivity needs.