895-065-558-404

Heilind Number:EDA895-065-558-404
Manufacturer:EDAC
Manufacturer Number:895-065-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation offers seamless integration onto circuit boards. With a total of 65 positions and a pitch of .1 inches, this connector enables precise and secure connections. Its compact design, with a single row and .2-inch row spacing, optimizes space utilization on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for enhanced performance and connectivity.