895-065-559-104

Heilind Number:EDA895-065-559-104
Manufacturer:EDAC
Manufacturer Number:895-065-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-559-104

Detailed Description

Experience seamless connectivity with our Black right-angle Card Edge Connector. Designed for optimal performance, this connector features 65 positions, ensuring ample connectivity options for your PCB needs. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration into your circuit board. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environmental conditions. Trust in our high-quality connector to deliver consistent and secure connections in your electronic applications.