895-065-559-404

Heilind Number:EDA895-065-559-404
Manufacturer:EDAC
Manufacturer Number:895-065-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-559-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions for efficient data transfer. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Its compact design, with a single row and a row spacing of .2 inch, makes it ideal for space-constrained applications. Trust in its performance, even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.