| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-065-559-602 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 65 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-065-559-602 |
895-065-559-602
| Heilind Number: | EDA895-065-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-065-559-602 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With 65 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material ensure reliability in all operating conditions, from -40 to 105°C. Designed for easy assembly, the right-angle mount orientation and .1-inch pitch make it perfect for space-saving layouts. Trust in its superior performance for your next project.

