895-066-500-103

Heilind Number:EDA895-066-500-103
Manufacturer:EDAC
Manufacturer Number:895-066-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-500-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek black design, it offers a seamless 66-position connection with a 3A amperage for efficient power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, this connector ensures long-lasting performance in a wide temperature range from -40 to 105°C. With a compact pitch of .1 inch and convenient straight mount orientation, it facilitates easy installation and maintenance. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.