895-066-500-603

Heilind Number:EDA895-066-500-603
Manufacturer:EDAC
Manufacturer Number:895-066-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-500-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any operating environment. With a single row design and a total of 66 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient and low-resistance signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for densely populated PCB layouts. The straight mount orientation allows for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.