895-066-500-803

Heilind Number:EDA895-066-500-803
Manufacturer:EDAC
Manufacturer Number:895-066-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-500-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and durability. With two rows of copper alloy contacts, offering a total of 66 positions at a pitch of .1 inch, it guarantees seamless signal transmission. The straight mount orientation and compact design make it ideal for space-conscious setups. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronics with this essential component for seamless and efficient data transfer.