895-066-520-101

Heilind Number:EDA895-066-520-101
Manufacturer:EDAC
Manufacturer Number:895-066-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-520-101

Detailed Description

Enhance connectivity in your PCB setup with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and durability. With a single row configuration and 66 positions, it offers ample room for versatile connections. The contact material crafted from Copper Alloy guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in various industries. Trust in its straight mount orientation to streamline your PCB connectivity needs effortlessly. Elevate your setup with this essential component that's not just reliable but also delivers high performance.