895-066-520-102

Heilind Number:EDA895-066-520-102
Manufacturer:EDAC
Manufacturer Number:895-066-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 66 positions in a single row, ensuring reliable signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and protection. Each contact is made of robust copper alloy, guaranteeing efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with this essential component, ideal for a range of applications in the technology and electronics industry.