895-066-520-212

Heilind Number:EDA895-066-520-212
Manufacturer:EDAC
Manufacturer Number:895-066-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 66 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding electronic applications. Upgrade your setup with this essential component for seamless and efficient connectivity.