895-066-520-402

Heilind Number:EDA895-066-520-402
Manufacturer:EDAC
Manufacturer Number:895-066-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-520-402

Detailed Description

Enhance your circuit board connectivity with our premium Black Card Edge Connector. Designed for optimal performance, this single-row connector features 66 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The straight mount orientation and compact .2-inch row spacing offer convenience in installation, while the wide operating temperature range of -40 to 105°C caters to diverse environmental conditions. Elevate your electronic projects with this essential component, perfect for a wide range of applications in the industrial, automotive, and consumer electronics sectors.