895-066-520-404

Heilind Number:EDA895-066-520-404
Manufacturer:EDAC
Manufacturer Number:895-066-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-520-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its 66-position configuration ensures reliable data transmission in even the most demanding applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts, it guarantees long-lasting performance. The straight mount orientation and compact .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures stability in any environment. Trust in this black connector for efficient and secure connections, every time.