895-066-520-802

Heilind Number:EDA895-066-520-802
Manufacturer:EDAC
Manufacturer Number:895-066-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-520-802

Detailed Description

Optimize your circuit connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows of 66 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless connectivity for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for efficient and secure board-to-board connections in your projects.