895-066-521-101

Heilind Number:EDA895-066-521-101
Manufacturer:EDAC
Manufacturer Number:895-066-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 66 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material ensures optimal signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly within a temperature range of -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your system's connectivity with this essential component.