895-066-521-103

Heilind Number:EDA895-066-521-103
Manufacturer:EDAC
Manufacturer Number:895-066-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation in any environment. With 66 positions and a 1-row configuration, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a .1-inch pitch and .2-inch row spacing. Its straight mount orientation facilitates easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Elevate your PCB connections with this essential component.