895-066-521-107

Heilind Number:EDA895-066-521-107
Manufacturer:EDAC
Manufacturer Number:895-066-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-107

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Featuring 66 positions with a single row layout and a convenient pitch of .1 inches, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both reliability and longevity. The straight mount orientation and compact design make it ideal for space-conscious applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.