895-066-521-108

Heilind Number:EDA895-066-521-108
Manufacturer:EDAC
Manufacturer Number:895-066-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-108

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector in sleek black. Designed for optimal functionality, this straight-mount connector features 66 positions with a single row, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating effectively in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.