895-066-521-204

Heilind Number:EDA895-066-521-204
Manufacturer:EDAC
Manufacturer Number:895-066-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-204

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature two rows with a total of 66 positions, ensuring optimal performance and compatibility. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Thanks to their straight mount orientation, installation is simple and hassle-free. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your connectivity solutions with these essential components.