895-066-521-207

Heilind Number:EDA895-066-521-207
Manufacturer:EDAC
Manufacturer Number:895-066-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-207

Detailed Description

Enhance your PCB connections with this sleek and durable black board-to-board card edge connector. Featuring a high amperage capacity of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees fire safety compliance. With two rows of copper alloy contacts spaced at .1in pitch and .2in row spacing, this connector offers secure and efficient data transfer. Boasting 66 positions, it is ideal for complex circuitry setups. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.