895-066-521-208

Heilind Number:EDA895-066-521-208
Manufacturer:EDAC
Manufacturer Number:895-066-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance black Board to Board Card Edge Connector. Designed for seamless integration, it features 66 positions spread across 2 rows, ensuring reliable and efficient linkages. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various environments. Upgrade your connectivity solutions with this essential component for your projects.