895-066-521-402

Heilind Number:EDA895-066-521-402
Manufacturer:EDAC
Manufacturer Number:895-066-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, its 66 positions and straight mount orientation offer optimal versatility in PCB assembly. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in varying environments. Ideal for demanding applications, this connector is a dependable choice for any project.