895-066-521-407

Heilind Number:EDA895-066-521-407
Manufacturer:EDAC
Manufacturer Number:895-066-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-407

Detailed Description

Enhance your circuit connections with our cutting-edge Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row of 66 positions, ensuring optimal efficiency in your electronic setups. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing both high conductivity and long-lasting performance. With a compact pitch of 0.1 inches and a row spacing of 0.2 inches, it offers a perfect fit for your project needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this Straight mount orientation connector to deliver reliable power with a current rating of 3A. Explore a new level of connectivity with this essential component.