895-066-521-607

Heilind Number:EDA895-066-521-607
Manufacturer:EDAC
Manufacturer Number:895-066-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-607

Detailed Description

Achieve seamless connectivity with this high-performance 66-position board-to-board PCB connector. Designed for optimal functionality, it features a straight mount orientation, ensuring secure attachment. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its robust construction and precise engineering for all your connectivity needs.