895-066-521-608

Heilind Number:EDA895-066-521-608
Manufacturer:EDAC
Manufacturer Number:895-066-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-608

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features 66 positions, ensuring ample room for secure and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and rugged Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while the -40 to 105°C operating temperature range ensures reliable functionality in varying conditions. Trust in this essential component to optimize your PCB connections with precision and durability.