895-066-521-612

Heilind Number:EDA895-066-521-612
Manufacturer:EDAC
Manufacturer Number:895-066-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-612

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Designed for seamless integration, its 66 positions and single row configuration offer optimal space utilization and efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliability in challenging environments. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation accommodates various PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connectivity for your electronic devices. Upgrade your systems with this essential component for enhanced performance and durability.