895-066-521-802

Heilind Number:EDA895-066-521-802
Manufacturer:EDAC
Manufacturer Number:895-066-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material for optimal safety and longevity. With two rows of 66 copper alloy contact positions, it ensures efficient power transmission at a steady amperage of 3A. The precise .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your devices with this essential component, a perfect fit for any professional electronic assembly project.