895-066-521-803

Heilind Number:EDA895-066-521-803
Manufacturer:EDAC
Manufacturer Number:895-066-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 66-position Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation and .1-inch pitch facilitate easy installation. With a current rating of 3 A and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its precision engineering for secure and efficient connections in your PCB setups.