895-066-521-804

Heilind Number:EDA895-066-521-804
Manufacturer:EDAC
Manufacturer Number:895-066-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-804

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide reliable power delivery at an amperage of 3A. With a total of 66 positions, it offers ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Its straight mount orientation makes installation a breeze, while its compact design allows for efficient use of space on your board. Trust in this connector for seamless data transfer and power distribution in your electronic devices.