895-066-521-807

Heilind Number:EDA895-066-521-807
Manufacturer:EDAC
Manufacturer Number:895-066-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With 66 positions spread across two rows, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this high-performance board-to-board connector.