895-066-521-812

Heilind Number:EDA895-066-521-812
Manufacturer:EDAC
Manufacturer Number:895-066-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a secure and efficient link with 66 positions and a dual-row configuration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while copper alloy contacts guarantee reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your PCB connections with this essential component.