895-066-523-101

Heilind Number:EDA895-066-523-101
Manufacturer:EDAC
Manufacturer Number:895-066-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-523-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout, offering efficient signal transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for versatile application. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your devices with this essential component for optimal connectivity and functionality.