895-066-523-104

Heilind Number:EDA895-066-523-104
Manufacturer:EDAC
Manufacturer Number:895-066-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-523-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is facilitated. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation. Perfect for PCB applications in industries such as telecommunications, automotive, and consumer electronics, this connector is a vital component in ensuring optimal performance and connectivity.