895-066-523-112

Heilind Number:EDA895-066-523-112
Manufacturer:EDAC
Manufacturer Number:895-066-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-523-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Featuring a sleek UL 94V-0 Polyphenylene Sulfide housing, this connector ensures robust performance in any setting. With a single row design, Copper Alloy contacts, and a pitch of .1 inch, it offers precise and efficient connections. Boasting 66 positions and straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in extreme conditions. Elevate your connectivity solutions with this essential component.