895-066-523-807

Heilind Number:EDA895-066-523-807
Manufacturer:EDAC
Manufacturer Number:895-066-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-523-807

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 66 contact positions in a double-row configuration, ensuring efficient connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, its robust housing guarantees durability even in challenging environments. The contact material, Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.